
UCC27517AQDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-41038-2-ND - Tape & Reel (TR) 296-41038-1-ND - Cut Tape (CT) 296-41038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27517AQDBVRQ1 |
Description | IC GATE DRVR LOW-SIDE SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | UCC27517AQDBVRQ1 Models |
Category | Current - Peak Output (Source, Sink) 4A, 4A |
Manufacturer Texas Instruments | Input Type Inverting, Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 8ns, 7ns |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
DigiKey Programmable Not Verified | Grade Automotive |
Driven Configuration Low-Side | Qualification AEC-Q100 |
Channel Type Single | Mounting Type Surface Mount |
Number of Drivers 1 | Package / Case SC-74A, SOT-753 |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package SOT-23-5 |
Voltage - Supply 4.5V ~ 18V | Base Product Number |
Logic Voltage - VIL, VIH 1V, 2.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 24,23200 Kč | 242,32 Kč |
| 25 | 22,00600 Kč | 550,15 Kč |
| 100 | 19,54700 Kč | 1 954,70 Kč |
| 250 | 18,37408 Kč | 4 593,52 Kč |
| 500 | 17,66730 Kč | 8 833,65 Kč |
| 1 000 | 17,50918 Kč | 17 509,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,36640 Kč | 49 099,20 Kč |
| 6 000 | 16,01472 Kč | 96 088,32 Kč |
| 9 000 | 15,83860 Kč | 142 547,40 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |










