
SIC674CD-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SIC674CD-T1-GE3TR-ND - Tape & Reel (TR) 742-SIC674CD-T1-GE3CT-ND - Cut Tape (CT) 742-SIC674CD-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIC674CD-T1-GE3 |
Description | IC HALF BRIDGE DRIVER 50A PPAK |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters Power MOSFET PowerPAK® MLP55-31L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | Synchronous Buck Converters | |
Interface | PWM | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | 55A | |
Current - Peak Output | 100A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 2.5V ~ 24V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Features | Bootstrap Circuit, Diode Emulation | |
Fault Protection | Current Limiting, Over Temperature, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® MLP55-31L | |
Supplier Device Package | PowerPAK® MLP55-31L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,80000 Kč | 54,80 Kč |
| 10 | 40,77800 Kč | 407,78 Kč |
| 25 | 37,28400 Kč | 932,10 Kč |
| 100 | 33,43930 Kč | 3 343,93 Kč |
| 250 | 31,60536 Kč | 7 901,34 Kč |
| 500 | 30,50002 Kč | 15 250,01 Kč |
| 1 000 | 29,59017 Kč | 29 590,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 28,46629 Kč | 85 398,87 Kč |
| 6 000 | 27,91625 Kč | 167 497,50 Kč |
| Unit Price without VAT: | 54,80000 Kč |
|---|---|
| Unit Price with VAT: | 66,30800 Kč |


