
CAHCT9541QWRKSRQ1 | |
|---|---|
DigiKey Part Number | 296-CAHCT9541QWRKSRQ1TR-ND - Tape & Reel (TR) 296-CAHCT9541QWRKSRQ1CT-ND - Cut Tape (CT) 296-CAHCT9541QWRKSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAHCT9541QWRKSRQ1 |
Description | AUTOMOTIVE OCTAL BUFFERS AND LIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VQFN (2.5x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | Schmitt Trigger | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (2.5x4.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 9,84800 Kč | 98,48 Kč |
| 25 | 8,82760 Kč | 220,69 Kč |
| 100 | 7,70840 Kč | 770,84 Kč |
| 250 | 7,17376 Kč | 1 793,44 Kč |
| 500 | 6,85206 Kč | 3 426,03 Kč |
| 1 000 | 6,58707 Kč | 6 587,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,25964 Kč | 18 778,92 Kč |
| 6 000 | 6,09950 Kč | 36 597,00 Kč |
| 9 000 | 6,01924 Kč | 54 173,16 Kč |
| 15 000 | 5,93037 Kč | 88 955,55 Kč |
| 21 000 | 5,87845 Kč | 123 447,45 Kč |
| 30 000 | 5,82848 Kč | 174 854,40 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |








