


MCP1793T-5002H/OT | |
|---|---|
DigiKey Part Number | MCP1793T-5002H/OTTR-ND - Tape & Reel (TR) MCP1793T-5002H/OTCT-ND - Cut Tape (CT) MCP1793T-5002H/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1793T-5002H/OT |
Description | IC REG LINEAR 5V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Supply (Max) 150 µA |
Mfr | PSRR 80dB ~ 55dB (100Hz ~ 100kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 150°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 55V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case SC-74A, SOT-753 |
Voltage Dropout (Max) 1.2V @ 100mA | Supplier Device Package SOT-23-5 |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 45 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 25 | 11,75880 Kč | 293,97 Kč |
| 100 | 11,56570 Kč | 1 156,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,70898 Kč | 32 126,94 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |






