



ZXTR2012Z-7 | |
|---|---|
DigiKey Part Number | ZXTR2012Z-7DITR-ND - Tape & Reel (TR) ZXTR2012Z-7DICT-ND - Cut Tape (CT) ZXTR2012Z-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTR2012Z-7 |
Description | IC REG LINEAR 12V 47MA SOT89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 47mA SOT-89-3 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 400 µA |
Mfr | Current - Supply (Max) 900 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 45dB (100Hz) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q101 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 100V | Package / Case TO-243AA |
Voltage - Output (Min/Fixed) 12V | Supplier Device Package SOT-89-3 |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,82400 Kč | 68,24 Kč |
| 25 | 6,08960 Kč | 152,24 Kč |
| 100 | 5,27890 Kč | 527,89 Kč |
| 250 | 4,89336 Kč | 1 223,34 Kč |
| 500 | 4,66072 Kč | 2 330,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,46921 Kč | 4 469,21 Kč |
| 2 000 | 4,31131 Kč | 8 622,62 Kč |
| 3 000 | 4,23236 Kč | 12 697,08 Kč |
| 5 000 | 4,14475 Kč | 20 723,75 Kč |
| 7 000 | 4,09359 Kč | 28 655,13 Kč |
| 10 000 | 4,04440 Kč | 40 444,00 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |











