
RSDW20UW-05 | |
|---|---|
DigiKey Part Number | 1866-RSDW20UW-05-ND |
Manufacturer | |
Manufacturer Product Number | RSDW20UW-05 |
Description | DC/DC MODULE 20W,I/P: 8.5-160VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 4A 8.5V - 160V Input |
Datasheet | Datasheet |
Category | Power (Watts) 20 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Bulk | Features Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 95°C (With Derating) |
Type Isolated Module | Efficiency 85.5% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 8.5V | Package / Case 6-DIP Module |
Voltage - Input (Max) 160V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CE, cURus, EAC, UL |
Current - Output (Max) 4A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 360,46000 Kč | 1 360,46 Kč |
| 5 | 1 309,73000 Kč | 6 548,65 Kč |
| 10 | 1 288,47900 Kč | 12 884,79 Kč |
| Unit Price without VAT: | 1 360,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 646,15660 Kč |





