


LP2951ACDR2G | |
|---|---|
DigiKey Part Number | LP2951ACDR2GOSTR-ND - Tape & Reel (TR) LP2951ACDR2GOSCT-ND - Cut Tape (CT) LP2951ACDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2951ACDR2G |
Description | IC REG LIN POS ADJ 100MA 8-SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LP2951ACDR2G Models |
Category | Voltage Dropout (Max) 0.45V @ 100mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 120 µA |
Part Status Active | Current - Supply (Max) 12 mA |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 30V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 1.235V (5V) | Supplier Device Package 8-SOIC |
Voltage - Output (Max) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L4931ABD50-TR | STMicroelectronics | 10 789 | 497-L4931ABD50-TRCT-ND | 28,35000 Kč | Similar |
| LP2951-02YM | Microchip Technology | 99 | 576-1051-5-ND | 26,25000 Kč | Similar |
| LP2951-02YM-TR | Microchip Technology | 1 187 | LP2951-02YM-CT-ND | 26,25000 Kč | Similar |
| LP2951-50QDRQ1 | Texas Instruments | 1 534 | 296-40336-1-ND | 20,37000 Kč | Similar |
| LP2951CS-L-5-0/TR | MaxLinear, Inc. | 5 765 | 1016-LP2951CS-L-5-0/TRCT-ND | 13,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 8,06300 Kč | 80,63 Kč |
| 25 | 7,19800 Kč | 179,95 Kč |
| 100 | 6,26580 Kč | 626,58 Kč |
| 250 | 5,81812 Kč | 1 454,53 Kč |
| 500 | 5,54852 Kč | 2 774,26 Kč |
| 1 000 | 5,32677 Kč | 5 326,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,94427 Kč | 12 360,68 Kč |
| 5 000 | 4,80728 Kč | 24 036,40 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |











