


LP2951-50QDRQ1 | |
|---|---|
DigiKey Part Number | 296-40336-2-ND - Tape & Reel (TR) 296-40336-1-ND - Cut Tape (CT) 296-40336-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2951-50QDRQ1 |
Description | IC REG LIN POS ADJ 100MA 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LP2951-50QDRQ1 Models |
Category | Current - Quiescent (Iq) 120 µA |
Mfr | Current - Supply (Max) 14 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 30V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.235V (5V) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Max) | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 0.6V @ 100mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV2951CDR2G | onsemi | 61 506 | NCV2951CDR2GOSCT-ND | 10,50000 Kč | Direct |
| BD450M2WEFJ-CE2 | Rohm Semiconductor | 8 704 | BD450M2WEFJ-CE2CT-ND | 35,70000 Kč | Similar |
| LP2951CDR2G | onsemi | 28 307 | LP2951CDR2GOSCT-ND | 11,55000 Kč | Similar |
| NCV4949CDR2G | onsemi | 2 725 | 488-NCV4949CDR2GCT-ND | 21,84000 Kč | Similar |
| NCV4949CPDR2G | onsemi | 2 440 | 488-NCV4949CPDR2GCT-ND | 29,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 14,67800 Kč | 146,78 Kč |
| 25 | 13,23720 Kč | 330,93 Kč |
| 100 | 11,64760 Kč | 1 164,76 Kč |
| 250 | 10,88956 Kč | 2 722,39 Kč |
| 500 | 10,43348 Kč | 5 216,74 Kč |
| 1 000 | 10,11999 Kč | 10 119,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,66126 Kč | 24 153,15 Kč |
| 5 000 | 9,42231 Kč | 47 111,55 Kč |
| 7 500 | 9,30259 Kč | 69 769,43 Kč |
| 12 500 | 9,16996 Kč | 114 624,50 Kč |
| 17 500 | 9,09245 Kč | 159 117,88 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |











