


NCV4949CDR2G | |
|---|---|
DigiKey Part Number | 488-NCV4949CDR2GTR-ND - Tape & Reel (TR) 488-NCV4949CDR2GCT-ND - Cut Tape (CT) 488-NCV4949CDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV4949CDR2G |
Description | IC REG LINEAR 5V 100MA 8-SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV4949CDR2G Models |
Category | Current - Quiescent (Iq) 260 µA |
Mfr | Current - Supply (Max) 5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Reset |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 40V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage Dropout (Max) 0.5V @ 100mA | Supplier Device Package 8-SOIC |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 15,72800 Kč | 157,28 Kč |
| 25 | 14,18640 Kč | 354,66 Kč |
| 100 | 12,50220 Kč | 1 250,22 Kč |
| 250 | 11,69840 Kč | 2 924,60 Kč |
| 500 | 11,21378 Kč | 5 606,89 Kč |
| 1 000 | 10,91035 Kč | 10 910,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,09122 Kč | 25 228,05 Kč |
| 5 000 | 9,84474 Kč | 49 223,70 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |

