Standard (General Purpose) Amplifier 1 Circuit SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS321QDBVRQ1

DigiKey Part Number
296-36863-2-ND - Tape & Reel (TR)
296-36863-1-ND - Cut Tape (CT)
296-36863-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS321QDBVRQ1
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TS321QDBVRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
40 mA
Mfr
Voltage - Supply Span (Min)
3 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
30 V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Amplifier Type
Grade
Automotive
Number of Circuits
1
Qualification
AEC-Q100
Slew Rate
0.4V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
800 kHz
Package / Case
SC-74A, SOT-753
Current - Input Bias
20 nA
Supplier Device Package
SOT-23-5
Voltage - Input Offset
500 µV
Base Product Number
Current - Supply
600µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TS321AILTSTMicroelectronics69 597497-8093-1-ND17,01000 KčSimilar
TS321AIYLTSTMicroelectronics6 938497-10242-1-ND26,67000 KčSimilar
TS321ILTSTMicroelectronics56 276497-4061-1-ND8,61000 KčSimilar
TS321IYLTSTMicroelectronics2 399497-10243-1-ND24,57000 KčSimilar
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,78000 Kč24,78 Kč
1017,84800 Kč178,48 Kč
2516,12640 Kč403,16 Kč
10014,24500 Kč1 424,50 Kč
25013,34800 Kč3 337,00 Kč
50012,80710 Kč6 403,55 Kč
1 00012,52951 Kč12 529,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,81117 Kč35 433,51 Kč
6 00011,54180 Kč69 250,80 Kč
9 00011,40693 Kč102 662,37 Kč
15 00011,25756 Kč168 863,40 Kč
Manufacturers Standard Package
Unit Price without VAT:24,78000 Kč
Unit Price with VAT:29,98380 Kč