


LP2951-50QDRQ1 | |
|---|---|
DigiKey Part Number | 296-40336-2-ND - Tape & Reel (TR) 296-40336-1-ND - Cut Tape (CT) 296-40336-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2951-50QDRQ1 |
Description | IC REG LIN POS ADJ 100MA 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LP2951-50QDRQ1 Models |
Category | Current - Quiescent (Iq) 120 µA |
Mfr | Current - Supply (Max) 14 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 30V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.235V (5V) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Max) | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 0.6V @ 100mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV2951CDR2G | onsemi | 61 506 | NCV2951CDR2GOSCT-ND | 10,50000 Kč | Direct |
| BD450M2WEFJ-CE2 | Rohm Semiconductor | 8 704 | BD450M2WEFJ-CE2CT-ND | 35,70000 Kč | Similar |
| LP2951CDR2G | onsemi | 29 307 | LP2951CDR2GOSCT-ND | 11,55000 Kč | Similar |
| NCV4949CDR2G | onsemi | 2 725 | 488-NCV4949CDR2GCT-ND | 21,84000 Kč | Similar |
| NCV4949CPDR2G | onsemi | 2 440 | 488-NCV4949CPDR2GCT-ND | 29,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 13,43900 Kč | 134,39 Kč |
| 25 | 12,10320 Kč | 302,58 Kč |
| 100 | 10,63340 Kč | 1 063,34 Kč |
| 250 | 9,93372 Kč | 2 483,43 Kč |
| 500 | 9,51084 Kč | 4 755,42 Kč |
| 1 000 | 9,18830 Kč | 9 188,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,79598 Kč | 21 989,95 Kč |
| 5 000 | 8,57466 Kč | 42 873,30 Kč |
| 7 500 | 8,46387 Kč | 63 479,03 Kč |
| 12 500 | 8,34111 Kč | 104 263,88 Kč |
| 17 500 | 8,26935 Kč | 144 713,62 Kč |
| 25 000 | 8,20035 Kč | 205 008,75 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |











