
TLV1701QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-47458-2-ND - Tape & Reel (TR) 296-47458-1-ND - Cut Tape (CT) 296-47458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1701QDBVRQ1 |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1701QDBVRQ1 Models |
Category | Current - Output (Typ) 20mA |
Manufacturer Texas Instruments | Current - Quiescent (Max) 75µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 560ns |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Standard (General Purpose) | Grade Automotive |
Number of Elements 1 | Qualification AEC-Q101 |
Output Type Open-Collector | Package / Case SC-74A, SOT-753 |
Voltage - Supply, Single/Dual (±) 2.2V ~ 36V, ±1.1V ~ 18V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 3.5mV | Supplier Device Package SOT-23-5 |
Current - Input Bias (Max) 0.015µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 21,54400 Kč | 215,44 Kč |
| 25 | 19,51960 Kč | 487,99 Kč |
| 100 | 17,30030 Kč | 1 730,03 Kč |
| 250 | 16,24152 Kč | 4 060,38 Kč |
| 500 | 15,60404 Kč | 7 802,02 Kč |
| 1 000 | 15,38880 Kč | 15 388,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,43060 Kč | 43 291,80 Kč |
| 6 000 | 14,11325 Kč | 84 679,50 Kč |
| 9 000 | 13,95434 Kč | 125 589,06 Kč |
| 15 000 | 13,77831 Kč | 206 674,65 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |









