
TS321IYLT | |
|---|---|
DigiKey Part Number | 497-10243-2-ND - Tape & Reel (TR) 497-10243-1-ND - Cut Tape (CT) 497-10243-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS321IYLT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS321IYLT Models |
Category | Current - Output / Channel 40 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 30 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Slew Rate 0.4V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 800 kHz | Package / Case SC-74A, SOT-753 |
Current - Input Bias 20 nA | Supplier Device Package SOT-23-5 |
Voltage - Input Offset 500 µV | Base Product Number |
Current - Supply 600µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA244NA/3K | Texas Instruments | 9 713 | 296-26266-1-ND | 43,05000 Kč | Similar |
| TL343IDBVR | Texas Instruments | 6 311 | 296-12496-1-ND | 28,56000 Kč | Similar |
| TL343IDBVT | Texas Instruments | 1 916 | 296-TL343IDBVTCT-ND | 31,92000 Kč | Similar |
| TS321IDBVR | Texas Instruments | 29 861 | 296-21173-1-ND | 14,07000 Kč | Similar |
| TS321IDBVT | Texas Instruments | 9 911 | 296-32590-1-ND | 23,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 17,74300 Kč | 177,43 Kč |
| 25 | 16,03400 Kč | 400,85 Kč |
| 100 | 14,15900 Kč | 1 415,90 Kč |
| 250 | 13,26568 Kč | 3 316,42 Kč |
| 500 | 12,72730 Kč | 6 363,65 Kč |
| 1 000 | 12,44845 Kč | 12 448,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,80130 Kč | 32 403,90 Kč |
| 6 000 | 10,55104 Kč | 63 306,24 Kč |
| 9 000 | 10,42567 Kč | 93 831,03 Kč |
| 15 000 | 10,28686 Kč | 154 302,90 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |


