Standard (General Purpose) Amplifier 1 Circuit SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA244NA/3K

DigiKey Part Number
296-26266-2-ND - Tape & Reel (TR)
296-26266-1-ND - Cut Tape (CT)
296-26266-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA244NA/3K
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
OPA244NA/3K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
700 µV
Mfr
Current - Supply
50µA
Series
Current - Output / Channel
25 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.2 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
0.16V/µs
Package / Case
SC-74A, SOT-753
Gain Bandwidth Product
430 kHz
Supplier Device Package
SOT-23-5
Current - Input Bias
10 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4004-1ARJZ-R7Analog Devices Inc.4 345505-ADA4004-1ARJZ-R7CT-ND83,78000 KčSimilar
MIC6211YM5-TRMicrochip Technology7 644576-1314-1-ND9,45000 KčSimilar
TS321AIYLTSTMicroelectronics6 938497-10242-1-ND26,67000 KčSimilar
TS321IYLTSTMicroelectronics2 399497-10243-1-ND24,57000 KčSimilar
In-Stock: 9 713
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,05000 Kč43,05 Kč
1031,79100 Kč317,91 Kč
2528,96880 Kč724,22 Kč
10025,85270 Kč2 585,27 Kč
25024,36860 Kč6 092,15 Kč
50023,51692 Kč11 758,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00021,82784 Kč65 483,52 Kč
6 00021,38272 Kč128 296,32 Kč
9 00021,15985 Kč190 438,65 Kč
Manufacturers Standard Package
Unit Price without VAT:43,05000 Kč
Unit Price with VAT:52,09050 Kč