


ADA4004-1ARJZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4004-1ARJZ-R7TR-ND - Tape & Reel (TR) 505-ADA4004-1ARJZ-R7CT-ND - Cut Tape (CT) 505-ADA4004-1ARJZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4004-1ARJZ-R7 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADA4004-1ARJZ-R7 Models |
Category | Voltage - Input Offset 40 µV |
Mfr | Current - Supply 2.2mA |
Series | Current - Output / Channel 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 2.7V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 12 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 40 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,78000 Kč | 83,78 Kč |
| 10 | 63,24600 Kč | 632,46 Kč |
| 25 | 58,11400 Kč | 1 452,85 Kč |
| 100 | 52,47400 Kč | 5 247,40 Kč |
| 250 | 49,78540 Kč | 12 446,35 Kč |
| 500 | 49,47548 Kč | 24 737,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 45,18469 Kč | 135 554,07 Kč |
| Unit Price without VAT: | 83,78000 Kč |
|---|---|
| Unit Price with VAT: | 101,37380 Kč |



