
TL343IDBVT | |
|---|---|
DigiKey Part Number | 296-TL343IDBVTTR-ND - Tape & Reel (TR) 296-TL343IDBVTCT-ND - Cut Tape (CT) 296-TL343IDBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL343IDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL343IDBVT Models |
Category | Current - Supply 700µA |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 1 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 200 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL343IDBVR | Texas Instruments | 6 311 | 296-12496-1-ND | 28,56000 Kč | MFR Recommended |
| TS321AILT | STMicroelectronics | 69 603 | 497-8093-1-ND | 17,01000 Kč | Similar |
| TS321ILT | STMicroelectronics | 10 675 | 497-4061-1-ND | 9,87000 Kč | Similar |
| TS321IYLT | STMicroelectronics | 2 399 | 497-10243-1-ND | 24,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 17,68284 Kč | 4 420,71 Kč |
| 500 | 17,00124 Kč | 8 500,62 Kč |
| 750 | 16,65981 Kč | 12 494,86 Kč |
| 1 250 | 16,28185 Kč | 20 352,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 24,04300 Kč | 240,43 Kč |
| 25 | 21,82120 Kč | 545,53 Kč |
| 100 | 19,37700 Kč | 1 937,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 23,32900 Kč | 233,29 Kč |
| 25 | 21,18280 Kč | 529,57 Kč |
| 100 | 18,81210 Kč | 1 881,21 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |

