Standard (General Purpose) Amplifier 1 Circuit SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS321IDBVT

DigiKey Part Number
296-32590-2-ND - Tape & Reel (TR)
296-32590-1-ND - Cut Tape (CT)
296-32590-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS321IDBVT
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TS321IDBVT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
600µA
Mfr
Current - Output / Channel
40 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
3 V
Part Status
Active
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
0.4V/µs
Package / Case
SC-74A, SOT-753
Gain Bandwidth Product
800 kHz
Supplier Device Package
SOT-23-5
Current - Input Bias
20 nA
Base Product Number
Voltage - Input Offset
500 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM321MF/NOPBTexas Instruments94LM321MF/NOPBCT-ND22,26000 KčSimilar
LM321MFX/NOPBTexas Instruments71 468LM321MFX/NOPBCT-ND10,50000 KčSimilar
TS321AIYLTSTMicroelectronics6 938497-10242-1-ND26,67000 KčSimilar
TS321IYLTSTMicroelectronics2 399497-10243-1-ND24,57000 KčSimilar
In-Stock: 8 911
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,52000 Kč23,52 Kč
1017,05000 Kč170,50 Kč
2515,39560 Kč384,89 Kč
10013,58990 Kč1 358,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25012,72732 Kč3 181,83 Kč
50012,20740 Kč6 103,70 Kč
75011,94675 Kč8 960,06 Kč
1 25011,65809 Kč14 572,61 Kč
1 75011,48950 Kč20 106,62 Kč
2 50011,32716 Kč28 317,90 Kč
Manufacturers Standard Package
Unit Price without VAT:23,52000 Kč
Unit Price with VAT:28,45920 Kč

Other Suppliers on DigiKey

1 000In Stock
Ships from Rochester Electronics, LLC