
LM321MFX/NOPB | |
|---|---|
DigiKey Part Number | LM321MFX/NOPBTR-ND - Tape & Reel (TR) LM321MFX/NOPBCT-ND - Cut Tape (CT) LM321MFX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM321MFX/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM321MFX/NOPB Models |
Category | Current - Supply 660µA |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.4V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 1 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 45 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 7,28600 Kč | 72,86 Kč |
| 25 | 6,51760 Kč | 162,94 Kč |
| 100 | 5,65690 Kč | 565,69 Kč |
| 250 | 5,24784 Kč | 1 311,96 Kč |
| 500 | 5,00088 Kč | 2 500,44 Kč |
| 1 000 | 4,79762 Kč | 4 797,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,54649 Kč | 13 639,47 Kč |
| 6 000 | 4,42358 Kč | 26 541,48 Kč |
| 9 000 | 4,36201 Kč | 39 258,09 Kč |
| 15 000 | 4,29383 Kč | 64 407,45 Kč |
| 21 000 | 4,25394 Kč | 89 332,74 Kč |
| 30 000 | 4,21562 Kč | 126 468,60 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |








