Dip Switch DPDT Position Surface Mount Slide (Standard) Actuator 100mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch DPDT Position Surface Mount Slide (Standard) Actuator 100mA
CAS-220TA
CAS-220TA

CAS-220TA

DigiKey Part Number
CAS220JTR-ND - Tape & Reel (TR)
CAS220JCT-ND - Cut Tape (CT)
CAS220JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS-220TA
Description
SWITCH SLIDE DPDT 100MA 6V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch DPDT Position Surface Mount Slide (Standard) Actuator 100mA
Datasheet
 Datasheet
EDA/CAD Models
CAS-220TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Copper Alloy
Manufacturer
Nidec Components
Contact Finish
Gold
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
J Lead
Part Status
Active
Features
Tape Seal
Circuit
DPDT
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
100mA
Electrical Life
2,000 Cycles
Actuator Type
Slide (Standard)
Base Product Number
Actuator Level
Flush
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 54 017
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,62000 Kč46,62 Kč
1039,22400 Kč392,24 Kč
2536,38520 Kč909,63 Kč
10032,41040 Kč3 241,04 Kč
25030,06492 Kč7 516,23 Kč
50028,46320 Kč14 231,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00027,01435 Kč27 014,35 Kč
2 00025,71751 Kč51 435,02 Kč
3 00025,02759 Kč75 082,77 Kč
5 00024,22745 Kč121 137,25 Kč
7 00023,74103 Kč166 187,21 Kč
Manufacturers Standard Package
Unit Price without VAT:46,62000 Kč
Unit Price with VAT:56,41020 Kč