Dip Switch SPDT Position Surface Mount Slide (Standard) Actuator 100mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPDT Position Surface Mount Slide (Standard) Actuator 100mA
CAS-120TA
CAS-120TA

CAS-120TA

DigiKey Part Number
CAS120JTR-ND - Tape & Reel (TR)
CAS120JCT-ND - Cut Tape (CT)
CAS120JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS-120TA
Description
SWITCH SLIDE SPDT 100MA 6V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch SPDT Position Surface Mount Slide (Standard) Actuator 100mA
Datasheet
 Datasheet
EDA/CAD Models
CAS-120TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Copper Alloy
Manufacturer
Nidec Components
Contact Finish
Gold
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
J Lead
Part Status
Active
Features
Tape Seal
Circuit
SPDT
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
100mA
Electrical Life
2,000 Cycles
Actuator Type
Slide (Standard)
Base Product Number
Actuator Level
Flush
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26 232
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,09000 Kč27,09 Kč
1022,93000 Kč229,30 Kč
2521,30880 Kč532,72 Kč
10018,99060 Kč1 899,06 Kč
25017,59884 Kč4 399,71 Kč
50016,63672 Kč8 318,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00015,75900 Kč15 759,00 Kč
2 00014,96738 Kč29 934,76 Kč
3 00014,54377 Kč43 631,31 Kč
5 00014,05048 Kč70 252,40 Kč
7 00013,74952 Kč96 246,64 Kč
10 00013,45037 Kč134 503,70 Kč
Manufacturers Standard Package
Unit Price without VAT:27,09000 Kč
Unit Price with VAT:32,77890 Kč