
LM321MF/NOPB | |
|---|---|
DigiKey Part Number | LM321MF/NOPBTR-ND - Tape & Reel (TR) LM321MF/NOPBCT-ND - Cut Tape (CT) LM321MF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM321MF/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM321MF/NOPB Models |
Category | Current - Supply 660µA |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.4V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 1 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 45 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS321IDBVR | Texas Instruments | 29 861 | 296-21173-1-ND | 6,27000 Kč | Similar |
| TS321IDBVT | Texas Instruments | 9 911 | 296-32590-1-ND | 10,48000 Kč | Similar |
| LM321SN3T1G | onsemi | 67 395 | LM321SN3T1GOSCT-ND | 1,96000 Kč | Direct |
| AS321KTR-G1 | Diodes Incorporated | 589 257 | AS321KTR-G1DICT-ND | 2,25000 Kč | Similar |
| LMV321RILT | STMicroelectronics | 33 010 | 497-4942-1-ND | 5,15000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 16,00000 Kč | 160,00 Kč |
| 25 | 14,43840 Kč | 360,96 Kč |
| 100 | 12,72480 Kč | 1 272,48 Kč |
| 250 | 11,90840 Kč | 2 977,10 Kč |
| 500 | 11,41662 Kč | 5 708,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,69092 Kč | 10 690,92 Kč |
| 2 000 | 10,53470 Kč | 21 069,40 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |










