Configurable Switch Body Pushbutton, Oval (Dual) Illuminated - Red/Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M22S-DDL-GR-X1-X0

DigiKey Part Number
5730-M22S-DDL-GR-X1-X0-ND
Manufacturer
Manufacturer Product Number
M22S-DDL-GR-X1-X0
Description
NON-FLSH ILL DBL PB BLK-BZL GRN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Pushbutton, Oval (Dual) Illuminated - Red/Green
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Bulk
Part Status
Active
Requires
Contact Block(s), Illumination Source
Type
Momentary
Illumination
Illuminated - Red/Green
Actuator Type
Pushbutton, Oval (Dual)
(Select First, Then Apply Filters) Compatible Series
Eaton, M22
Panel Cutout Dimensions
22.5mm (Round)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1936,30000 Kč936,30 Kč
10795,88700 Kč7 958,87 Kč
25746,07560 Kč18 651,89 Kč
50710,49260 Kč35 524,63 Kč
100676,61440 Kč67 661,44 Kč
250634,31096 Kč158 577,74 Kč
Manufacturers Standard Package
Unit Price without VAT:936,30000 Kč
Unit Price with VAT:1 132,92300 Kč