



3RV20111JA10 | |
|---|---|
DigiKey Part Number | 3473-3RV20111JA10-ND |
Manufacturer | |
Manufacturer Product Number | 3RV20111JA10 |
Description | CIRCUIT BREAKER S00 7-10A SCREW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 10A 690 V AC DC Rotary DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 690 V | |
Actuator Type | Rotary | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ATEX, CCC, CSA, EAC, IECEx, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 288,90000 Kč | 6 288,90 Kč |
| 5 | 5 211,53600 Kč | 26 057,68 Kč |
| 10 | 4 803,41800 Kč | 48 034,18 Kč |
| 50 | 4 050,51420 Kč | 202 525,71 Kč |
| Unit Price without VAT: | 6 288,90000 Kč |
|---|---|
| Unit Price with VAT: | 7 609,56900 Kč |









