Circuit Breaker Thermal 6.3A 690 V AC DC Rotary DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 6.3A 690 V AC DC Rotary DIN Rail
SIRIUS Innovations: flexible assembly options
SIRIUS Innovations: Assembly direct-on-line starter

3RV20111GA10

DigiKey Part Number
3473-3RV20111GA10-ND
Manufacturer
Manufacturer Product Number
3RV20111GA10
Description
SWITCH_MOTOR_4.5...6.3A_6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 6.3A 690 V AC DC Rotary DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
6.3A
Manufacturer
Siemens
Voltage Rating - AC
690 V
Series
Actuator Type
Rotary
Packaging
Bulk
Number of Poles
3
Part Status
Active
Illumination
None
Mounting Type
DIN Rail
Approval Agency
CCC, CSA, EAC, IECEx, UL
Breaker Type
Thermal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 611,58000 Kč4 611,58 Kč
104 175,70400 Kč41 757,04 Kč
254 013,81800 Kč100 345,45 Kč
503 895,52380 Kč194 776,19 Kč
Manufacturers Standard Package
Unit Price without VAT:4 611,58000 Kč
Unit Price with VAT:5 580,01180 Kč