



3RV20111DA10 | |
|---|---|
DigiKey Part Number | 3473-3RV20111DA10-ND |
Manufacturer | |
Manufacturer Product Number | 3RV20111DA10 |
Description | SWITCH_MOTOR_3RV2011-1DA10_2.2.. |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 3.2A 690 V AC DC Rotary DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal | |
Current Rating (Amps) | 3.2A | |
Voltage Rating - AC | 690 V | |
Actuator Type | Rotary | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ATEX, CCC, CSA, EAC, IECEx, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 337,56000 Kč | 4 337,56 Kč |
| 10 | 3 927,61300 Kč | 39 276,13 Kč |
| 25 | 3 775,37320 Kč | 94 384,33 Kč |
| 50 | 3 664,10480 Kč | 183 205,24 Kč |
| Unit Price without VAT: | 4 337,56000 Kč |
|---|---|
| Unit Price with VAT: | 5 248,44760 Kč |


