
LMV321RILT | |
|---|---|
DigiKey Part Number | 497-4942-2-ND - Tape & Reel (TR) 497-4942-1-ND - Cut Tape (CT) 497-4942-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV321RILT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV321RILT Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 162µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 48 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.45V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 1.3 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 16 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV321M5/NOPB | Texas Instruments | 8 893 | LMV321M5/NOPBCT-ND | 22,89000 Kč | Similar |
| LMV321M5X/NOPB | Texas Instruments | 6 326 | LMV321M5X/NOPBCT-ND | 19,53000 Kč | Similar |
| LMV321SN3T1G | onsemi | 72 218 | LMV321SN3T1GOSCT-ND | 4,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 8,16800 Kč | 81,68 Kč |
| 25 | 7,30720 Kč | 182,68 Kč |
| 100 | 6,35820 Kč | 635,82 Kč |
| 250 | 5,90632 Kč | 1 476,58 Kč |
| 500 | 5,63334 Kč | 2 816,67 Kč |
| 1 000 | 5,40845 Kč | 5 408,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,13107 Kč | 15 393,21 Kč |
| 6 000 | 4,99529 Kč | 29 971,74 Kč |
| 9 000 | 4,92727 Kč | 44 345,43 Kč |
| 15 000 | 4,85191 Kč | 72 778,65 Kč |
| 21 000 | 4,80791 Kč | 100 966,11 Kč |
| 30 000 | 4,76554 Kč | 142 966,20 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |








