Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV321M5X/NOPB

DigiKey Part Number
LMV321M5X/NOPBTR-ND - Tape & Reel (TR)
LMV321M5X/NOPBCT-ND - Cut Tape (CT)
LMV321M5X/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV321M5X/NOPB
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMV321M5X/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1.7 mV
Mfr
Current - Supply
130µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
SC-74A, SOT-753
Slew Rate
1V/µs
Supplier Device Package
SOT-23-5
Gain Bandwidth Product
1 MHz
Base Product Number
Current - Input Bias
15 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 592
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,40000 Kč19,40 Kč
1013,89000 Kč138,90 Kč
2512,52160 Kč313,04 Kč
10011,01380 Kč1 101,38 Kč
25010,29260 Kč2 573,15 Kč
5009,85756 Kč4 928,78 Kč
1 0009,54077 Kč9 540,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,05754 Kč27 172,62 Kč
6 0008,84117 Kč53 047,02 Kč
9 0008,73285 Kč78 595,65 Kč
15 0008,61282 Kč129 192,30 Kč
21 0008,54266 Kč179 395,86 Kč
Manufacturers Standard Package
Unit Price without VAT:19,40000 Kč
Unit Price with VAT:23,47400 Kč