


LM321SN3T1G | |
|---|---|
DigiKey Part Number | LM321SN3T1GOSTR-ND - Tape & Reel (TR) LM321SN3T1GOSCT-ND - Cut Tape (CT) LM321SN3T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM321SN3T1G |
Description | IC OPAMP GP 1 CIRCUIT 5TSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM321SN3T1G Models |
Category | Current - Supply 300µA |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.4V/µs | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Gain Bandwidth Product 900 kHz | Supplier Device Package 5-TSOP |
Current - Input Bias 10 nA | Base Product Number |
Voltage - Input Offset 300 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,98200 Kč | 29,82 Kč |
| 25 | 2,62880 Kč | 65,72 Kč |
| 100 | 2,24470 Kč | 224,47 Kč |
| 250 | 2,05948 Kč | 514,87 Kč |
| 500 | 1,94736 Kč | 973,68 Kč |
| 1 000 | 1,85538 Kč | 1 855,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,69104 Kč | 5 073,12 Kč |
| 6 000 | 1,63700 Kč | 9 822,00 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |











