
SI2303CDS-T1-GE3 | |
|---|---|
DigiKey Part Number | SI2303CDS-T1-GE3TR-ND - Tape & Reel (TR) SI2303CDS-T1-GE3CT-ND - Cut Tape (CT) SI2303CDS-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2303CDS-T1-GE3 |
Description | MOSFET P-CH 30V 2.7A SOT23-3 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 2.7A (Tc) 1W (Ta), 2.3W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SI2303CDS-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 190mOhm @ 1.9A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 155 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta), 2.3W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 10,64600 Kč | 106,46 Kč |
| 100 | 6,85790 Kč | 685,79 Kč |
| 500 | 5,22766 Kč | 2 613,83 Kč |
| 1 000 | 4,70229 Kč | 4 702,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,03393 Kč | 12 101,79 Kč |
| 6 000 | 3,69719 Kč | 22 183,14 Kč |
| 9 000 | 3,52563 Kč | 31 730,67 Kč |
| 15 000 | 3,33284 Kč | 49 992,60 Kč |
| 21 000 | 3,21870 Kč | 67 592,70 Kč |
| 30 000 | 3,10776 Kč | 93 232,80 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |






