P-Channel 30 V 1.7A (Ta) 900mW (Ta) Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI2303

DigiKey Part Number
4518-SI2303TR-ND - Tape & Reel (TR)
4518-SI2303CT-ND - Cut Tape (CT)
4518-SI2303DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI2303
Description
SOT-23-3 POWER MOSFETS ROHS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 1.7A (Ta) 900mW (Ta) Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
190mOhm @ 1.7A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
4 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
155 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
900mW (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 331
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,35200 Kč23,52 Kč
252,06640 Kč51,66 Kč
1001,75330 Kč175,33 Kč
2501,60256 Kč400,64 Kč
5001,51228 Kč756,14 Kč
1 0001,43815 Kč1 438,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,34625 Kč4 038,75 Kč
6 0001,30128 Kč7 807,68 Kč
9 0001,27878 Kč11 509,02 Kč
15 0001,25385 Kč18 807,75 Kč
21 0001,23926 Kč26 024,46 Kč
30 0001,22525 Kč36 757,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč