


MCP1804T-C002I/OT | |
|---|---|
DigiKey Part Number | MCP1804T-C002I/OTTR-ND - Tape & Reel (TR) MCP1804T-C002I/OTCT-ND - Cut Tape (CT) MCP1804T-C002I/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1804T-C002I/OT |
Description | IC REG LINEAR 12V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1804T-C002I/OT Models |
Category | Current - Quiescent (Iq) 115 µA |
Mfr | Current - Supply (Max) 125 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 50dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 28V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 12V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.85V @ 100mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 25 | 15,95840 Kč | 398,96 Kč |
| 100 | 15,74220 Kč | 1 574,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,48869 Kč | 43 466,07 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |











