
IPB039N10N3GATMA1 | |
|---|---|
DigiKey Part Number | IPB039N10N3GATMA1TR-ND - Tape & Reel (TR) IPB039N10N3GATMA1CT-ND - Cut Tape (CT) IPB039N10N3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB039N10N3GATMA1 |
Description | MOSFET N-CH 100V 160A TO263-7 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 160A (Tc) 214W (Tc) Surface Mount PG-TO263-7 |
Datasheet | Datasheet |
EDA/CAD Models | IPB039N10N3GATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 3.9mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 160µA | |
Gate Charge (Qg) (Max) @ Vgs | 117 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8410 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 214W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-7 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 30,79861 Kč | 30 798,61 Kč |
| 2 000 | 28,81724 Kč | 57 634,48 Kč |
| 3 000 | 27,80828 Kč | 83 424,84 Kč |
| 5 000 | 27,60977 Kč | 138 048,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,98000 Kč | 87,98 Kč |
| 10 | 57,68200 Kč | 576,82 Kč |
| 100 | 40,49670 Kč | 4 049,67 Kč |
| 500 | 33,79418 Kč | 16 897,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,10000 Kč | 82,10 Kč |
| 10 | 53,92300 Kč | 539,23 Kč |
| 100 | 37,84680 Kč | 3 784,68 Kč |
| 500 | 33,79418 Kč | 16 897,09 Kč |
| Unit Price without VAT: | 82,10000 Kč |
|---|---|
| Unit Price with VAT: | 99,34100 Kč |











