
IRFR120NTRPBF | |
|---|---|
DigiKey Part Number | IRFR120NPBFTR-ND - Tape & Reel (TR) IRFR120NPBFCT-ND - Cut Tape (CT) IRFR120NPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR120NTRPBF |
Description | MOSFET N-CH 100V 9.4A DPAK |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 9.4A (Tc) 48W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | IRFR120NTRPBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 330 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 48W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-252AA (DPAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 210mOhm @ 5.6A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN10H170SK3-13 | Diodes Incorporated | 48 429 | DMN10H170SK3-13DICT-ND | 22,05000 Kč | Similar |
| FDD1600N10ALZ | onsemi | 22 669 | FDD1600N10ALZCT-ND | 34,65000 Kč | Similar |
| IRFR120PBF | Vishay Siliconix | 4 201 | IRFR120PBF-ND | 47,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 10 | 24,10600 Kč | 241,06 Kč |
| 100 | 16,01100 Kč | 1 601,10 Kč |
| 500 | 12,53832 Kč | 6 269,16 Kč |
| 1 000 | 11,42018 Kč | 11 420,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,47979 Kč | 20 959,58 Kč |
| 4 000 | 9,68879 Kč | 38 755,16 Kč |
| 6 000 | 9,28595 Kč | 55 715,70 Kč |
| 10 000 | 8,83336 Kč | 88 333,60 Kč |
| 14 000 | 8,56538 Kč | 119 915,32 Kč |
| 20 000 | 8,30501 Kč | 166 100,20 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |

















