
IRFR9120NTRLPBF | |
|---|---|
DigiKey Part Number | 448-IRFR9120NTRLPBFTR-ND - Tape & Reel (TR) 448-IRFR9120NTRLPBFCT-ND - Cut Tape (CT) 448-IRFR9120NTRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR9120NTRLPBF |
Description | MOSFET P-CH 100V 6.6A DPAK |
Customer Reference | |
Detailed Description | P-Channel 100 V 6.6A (Tc) 40W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 27 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 350 pF @ 25 V |
Part Status Last Time Buy | Power Dissipation (Max) 40W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-252AA (DPAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 480mOhm @ 3.9A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPD15P10PGATMA1 | Infineon Technologies | 2 490 | 448-SPD15P10PGATMA1CT-ND | 57,32000 Kč | MFR Recommended |
| IRFR9120PBF | Vishay Siliconix | 0 | IRFR9120PBF-ND | 56,06000 Kč | Similar |
| IRFR9120TRLPBF | Vishay Siliconix | 0 | IRFR9120TRLPBFCT-ND | 56,06000 Kč | Similar |
| IRFR9120TRPBF | Vishay Siliconix | 0 | IRFR9120PBFCT-ND | 56,06000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,89000 Kč | 43,89 Kč |
| 10 | 27,75900 Kč | 277,59 Kč |
| 100 | 18,56850 Kč | 1 856,85 Kč |
| 500 | 14,62846 Kč | 7 314,23 Kč |
| 1 000 | 13,36040 Kč | 13 360,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,75062 Kč | 35 251,86 Kč |
| 6 000 | 10,94045 Kč | 65 642,70 Kč |
| 9 000 | 10,52791 Kč | 94 751,19 Kč |
| 15 000 | 10,06443 Kč | 150 966,45 Kč |
| 21 000 | 9,79013 Kč | 205 592,73 Kč |
| Unit Price without VAT: | 43,89000 Kč |
|---|---|
| Unit Price with VAT: | 53,10690 Kč |











