IRFR9120TRLPBF is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Siliconix
In Stock: 0
Unit Price: 2,27000 Kč
Datasheet

Similar


onsemi
In Stock: 15 243
Unit Price: 1,10000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 23 191
Unit Price: 1,78000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 1,63000 Kč
Datasheet
P-Channel 100 V 5.6A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFR9120TRLPBF

DigiKey Part Number
IRFR9120TRLPBFTR-ND - Tape & Reel (TR)
IRFR9120TRLPBFCT-ND - Cut Tape (CT)
IRFR9120TRLPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFR9120TRLPBF
Description
MOSFET P-CH 100V 5.6A DPAK
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
P-Channel 100 V 5.6A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
390 pF @ 25 V
FET Type
Power Dissipation (Max)
2.5W (Ta), 42W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
DPAK
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
600mOhm @ 3.4A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRFR9120TRLPBF-BE3Vishay Siliconix0742-IRFR9120TRLPBF-BE3CT-ND2,27000 KčDirect
FQD8P10TMonsemi15 243FQD8P10TMCT-ND1,10000 KčSimilar
IRFR9120NTRLPBFInfineon Technologies23 191448-IRFR9120NTRLPBFCT-ND1,78000 KčSimilar
IRFR9120NTRPBFInfineon Technologies0IRFR9120NPBFCT-ND1,63000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
156,06000 Kč56,06 Kč
1036,09600 Kč360,96 Kč
10024,68940 Kč2 468,94 Kč
50019,80490 Kč9 902,45 Kč
1 00018,31236 Kč18 312,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00016,24209 Kč48 726,27 Kč
6 00015,23972 Kč91 438,32 Kč
9 00014,96108 Kč134 649,72 Kč
Manufacturers Standard Package
Unit Price without VAT:56,06000 Kč
Unit Price with VAT:67,83260 Kč