Similar
Similar
Similar
Similar
Similar
Similar

IRFR9120NTRPBF | |
|---|---|
DigiKey Part Number | IRFR9120NPBFTR-ND - Tape & Reel (TR) IRFR9120NPBFCT-ND - Cut Tape (CT) IRFR9120NPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR9120NTRPBF |
Description | MOSFET P-CH 100V 6.6A DPAK |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 6.6A (Tc) 40W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | IRFR9120NTRPBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 27 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 350 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 40W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-252AA (DPAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 480mOhm @ 3.9A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP10H400SK3-13 | Diodes Incorporated | 10 135 | DMP10H400SK3-13DICT-ND | 25,62000 Kč | Similar |
| FQD8P10TM-F085 | onsemi | 10 096 | FQD8P10TM-F085CT-ND | 43,47000 Kč | Similar |
| IRFR9120PBF | Vishay Siliconix | 0 | IRFR9120PBF-ND | 56,06000 Kč | Similar |
| IRFR9120TRLPBF | Vishay Siliconix | 0 | IRFR9120TRLPBFCT-ND | 56,06000 Kč | Similar |
| IRFR9120TRPBF | Vishay Siliconix | 0 | IRFR9120PBFCT-ND | 56,06000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,32000 Kč | 40,32 Kč |
| 10 | 25,53400 Kč | 255,34 Kč |
| 100 | 17,00630 Kč | 1 700,63 Kč |
| 500 | 13,34968 Kč | 6 674,84 Kč |
| 1 000 | 12,17275 Kč | 12 172,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,18280 Kč | 22 365,60 Kč |
| 4 000 | 10,35034 Kč | 41 401,36 Kč |
| 6 000 | 9,92639 Kč | 59 558,34 Kč |
| 10 000 | 9,45002 Kč | 94 500,20 Kč |
| 14 000 | 9,16803 Kč | 128 352,42 Kč |
| 20 000 | 8,89401 Kč | 177 880,20 Kč |
| Unit Price without VAT: | 40,32000 Kč |
|---|---|
| Unit Price with VAT: | 48,78720 Kč |













