Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33274ADTBR2G

DigiKey Part Number
MC33274ADTBR2GOSTR-ND - Tape & Reel (TR)
MC33274ADTBR2GOSCT-ND - Cut Tape (CT)
MC33274ADTBR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC33274ADTBR2G
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC33274ADTBR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
2.15mA (x4 Channels)
Mfr
Current - Output / Channel
37 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
3 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
10V/µs
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
24 MHz
Supplier Device Package
14-TSSOP
Current - Input Bias
300 nA
Base Product Number
Voltage - Input Offset
100 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM224APTSTMicroelectronics49 392497-4043-1-ND0,53000 KčSimilar
LM224PTSTMicroelectronics100 395497-1548-1-ND0,35000 KčSimilar
LM2902PTSTMicroelectronics12 873497-4045-1-ND0,32000 KčSimilar
LM2902WYPTSTMicroelectronics545497-10429-1-ND0,37000 KčSimilar
LM2902YPTSTMicroelectronics8 898497-10214-1-ND0,67000 KčSimilar
In-Stock: 1 883
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,82000 Kč24,82 Kč
1017,97700 Kč179,77 Kč
2516,25080 Kč406,27 Kč
10014,35480 Kč1 435,48 Kč
25013,45180 Kč3 362,95 Kč
50012,90788 Kč6 453,94 Kč
1 00012,63593 Kč12 635,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,63804 Kč29 095,10 Kč
5 00011,36128 Kč56 806,40 Kč
Manufacturers Standard Package
Unit Price without VAT:24,82000 Kč
Unit Price with VAT:30,03220 Kč