
TRSF3232ECDR | |
|---|---|
DigiKey Part Number | 296-25087-2-ND - Tape & Reel (TR) 296-25087-1-ND - Cut Tape (CT) 296-25087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRSF3232ECDR |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TRSF3232ECDR Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN75C3232DR | Texas Instruments | 2 336 | 296-15615-1-ND | 2,95000 Kč | Parametric Equivalent |
| SP3232EUCN-L | MaxLinear, Inc. | 3 128 | 1016-1110-5-ND | 1,45000 Kč | Direct |
| ICL3232CBNZ-T | Renesas Electronics Corporation | 765 | 20-ICL3232CBNZ-TCT-ND | 2,02000 Kč | Similar |
| ICL3232ECBNZ | Renesas Electronics Corporation | 925 | ICL3232ECBNZ-ND | 1,90000 Kč | Similar |
| ICL3232ECBNZ-T | Renesas Electronics Corporation | 424 | ICL3232ECBNZ-TCT-ND | 1,90000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,72000 Kč | 51,72 Kč |
| 10 | 38,35300 Kč | 383,53 Kč |
| 25 | 35,03720 Kč | 875,93 Kč |
| 100 | 31,37710 Kč | 3 137,71 Kč |
| 250 | 29,63148 Kč | 7 407,87 Kč |
| 500 | 28,84566 Kč | 14 422,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 26,80065 Kč | 67 001,62 Kč |
| 5 000 | 26,24994 Kč | 131 249,70 Kč |
| 7 500 | 25,97411 Kč | 194 805,82 Kč |
| Unit Price without VAT: | 51,72000 Kč |
|---|---|
| Unit Price with VAT: | 62,58120 Kč |







