
RCBT-63H+ | |
|---|---|
DigiKey Part Number | 3157-RCBT-63H+TR-ND - Tape & Reel (TR) 3157-RCBT-63H+CT-ND - Cut Tape (CT) 3157-RCBT-63H+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCBT-63H+ |
Description | BIAS TEE / SURF MT / |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF IC Bias Tee General Purpose 900MHz ~ 6GHz |
Datasheet | Datasheet |
EDA/CAD Models | RCBT-63H+ Models |
Category | Frequency 900MHz ~ 6GHz |
Manufacturer Mini-Circuits | RF Type General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Function Bias Tee |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 281,15000 Kč | 3 281,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 457,84000 Kč | 4 578,40 Kč |
| 20 | 438,85800 Kč | 8 777,16 Kč |
| Unit Price without VAT: | 3 281,15000 Kč |
|---|---|
| Unit Price with VAT: | 3 970,19150 Kč |




