
RT1210B-32.768-12.5-TR-NS3 | |
|---|---|
DigiKey Part Number | 2151-RT1210B-32.768-12.5-TR-NS3TR-ND - Tape & Reel (TR) 2151-RT1210B-32.768-12.5-TR-NS3CT-ND - Cut Tape (CT) 2151-RT1210B-32.768-12.5-TR-NS3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1210B-32.768-12.5-TR-NS3 |
Description | CRYSTAL 32.768KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 80 kOhms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 80 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 4-SMD (1.27x1.05) |
Frequency 32.768 kHz | Size / Dimension 0.050" L x 0.041" W (1.27mm x 1.05mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.020" (0.50mm) |
Load Capacitance 12.5pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,86000 Kč | 20,86 Kč |
| 10 | 18,14400 Kč | 181,44 Kč |
| 25 | 17,16000 Kč | 429,00 Kč |
| 50 | 16,45080 Kč | 822,54 Kč |
| 100 | 15,77090 Kč | 1 577,09 Kč |
| 250 | 14,91500 Kč | 3 728,75 Kč |
| 500 | 14,29770 Kč | 7 148,85 Kč |
| 1 000 | 13,70665 Kč | 13 706,65 Kč |
| 2 500 | 12,96286 Kč | 32 407,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 12,42754 Kč | 62 137,70 Kč |
| 10 000 | 11,91475 Kč | 119 147,50 Kč |
| 15 000 | 11,62494 Kč | 174 374,10 Kč |
| Unit Price without VAT: | 20,86000 Kč |
|---|---|
| Unit Price with VAT: | 25,24060 Kč |





