
SP3232EUCN-L | |
|---|---|
DigiKey Part Number | 1016-1110-5-ND |
Manufacturer | |
Manufacturer Product Number | SP3232EUCN-L |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
Category | Receiver Hysteresis 300 mV |
Manufacturer MaxLinear, Inc. | Data Rate 120kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL3232ECBNZ | Renesas Electronics Corporation | 925 | ICL3232ECBNZ-ND | 46,30000 Kč | Direct |
| ICL3232ECBNZ-T | Renesas Electronics Corporation | 424 | ICL3232ECBNZ-TCT-ND | 46,30000 Kč | Direct |
| SN65C3232EDR | Texas Instruments | 9 894 | 296-21000-1-ND | 53,81000 Kč | Upgrade |
| ADM202JRNZ-REEL | Analog Devices Inc. | 2 749 | ADM202JRNZ-REELCT-ND | 57,56000 Kč | Similar |
| ADM3232EARWZ | Analog Devices Inc. | 68 | ADM3232EARWZ-ND | 76,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,25000 Kč | 35,25 Kč |
| 10 | 25,79800 Kč | 257,98 Kč |
| 49 | 22,06000 Kč | 1 080,94 Kč |
| 147 | 20,29224 Kč | 2 982,96 Kč |
| 294 | 19,42612 Kč | 5 711,28 Kč |
| 539 | 18,79588 Kč | 10 130,98 Kč |
| 1 029 | 18,23164 Kč | 18 760,36 Kč |
| 2 548 | 17,59458 Kč | 44 830,99 Kč |
| 5 047 | 17,21110 Kč | 86 864,42 Kč |
| Unit Price without VAT: | 35,25000 Kč |
|---|---|
| Unit Price with VAT: | 42,65250 Kč |

