
SN65C3232EDR | |
|---|---|
DigiKey Part Number | 296-21000-2-ND - Tape & Reel (TR) 296-21000-1-ND - Cut Tape (CT) 296-21000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65C3232EDR |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65C3232EDR Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,81000 Kč | 53,81 Kč |
| 10 | 40,08400 Kč | 400,84 Kč |
| 25 | 36,63080 Kč | 915,77 Kč |
| 100 | 32,82660 Kč | 3 282,66 Kč |
| 250 | 31,01464 Kč | 7 753,66 Kč |
| 500 | 30,24966 Kč | 15 124,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 28,07384 Kč | 70 184,60 Kč |
| 5 000 | 27,50186 Kč | 137 509,30 Kč |
| 7 500 | 27,21540 Kč | 204 115,50 Kč |
| Unit Price without VAT: | 53,81000 Kč |
|---|---|
| Unit Price with VAT: | 65,11010 Kč |











