
FC-12M 32.7680KD-A0 | |
|---|---|
DigiKey Part Number | SER4083TR-ND - Tape & Reel (TR) SER4083CT-ND - Cut Tape (CT) SER4083DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC-12M 32.7680KD-A0 |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±30ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FC-12M 32.7680KD-A0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (2.05x1.2) | |
Size / Dimension | 0.081" L x 0.047" W (2.05mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,75000 Kč | 13,75 Kč |
| 10 | 11,93600 Kč | 119,36 Kč |
| 25 | 11,29000 Kč | 282,25 Kč |
| 50 | 10,82320 Kč | 541,16 Kč |
| 100 | 10,37540 Kč | 1 037,54 Kč |
| 250 | 9,81176 Kč | 2 452,94 Kč |
| 500 | 9,40516 Kč | 4 702,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,01627 Kč | 9 016,27 Kč |
| 2 000 | 8,64341 Kč | 17 286,82 Kč |
| 3 000 | 8,43254 Kč | 25 297,62 Kč |
| 5 000 | 8,17432 Kč | 40 871,60 Kč |
| 7 000 | 8,00860 Kč | 56 060,20 Kč |
| 10 000 | 7,83670 Kč | 78 367,00 Kč |
| 12 000 | 7,75027 Kč | 93 003,24 Kč |
| 24 000 | 7,43053 Kč | 178 332,72 Kč |
| 25 000 | 7,41210 Kč | 185 302,50 Kč |
| Unit Price without VAT: | 13,75000 Kč |
|---|---|
| Unit Price with VAT: | 16,63750 Kč |

