
PIC32MZ2048EFH144-250I/PL | |
|---|---|
DigiKey Part Number | PIC32MZ2048EFH144-250I/PL-ND |
Manufacturer | |
Manufacturer Product Number | PIC32MZ2048EFH144-250I/PL |
Description | IC MCU 32BIT 2MB FLASH 144LQFP |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | MIPS32® M-Class PIC® 32MZ Microcontroller IC 32-Bit 252MHz 2MB (2M x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | PIC32MZ2048EFH144-250I/PL Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 512K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.1V ~ 3.6V |
Part Status Active | Data Converters A/D 48x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MIPS32® M-Class | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 252MHz | Supplier Device Package 144-LQFP (20x20) |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, PMP, SPI, SQI, UART/USART, USB OTG | Package / Case 144-LQFP |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 120 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 372,90000 Kč | 372,90 Kč |
| 25 | 341,82160 Kč | 8 545,54 Kč |
| 100 | 309,91480 Kč | 30 991,48 Kč |
| Unit Price without VAT: | 372,90000 Kč |
|---|---|
| Unit Price with VAT: | 451,20900 Kč |



























