
MIKROE-4983 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4983-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4983 |
Description | MIKROMEDIA 4 FOR PIC32MZ CAP FPI |
Customer Reference | |
Detailed Description | PIC32MZ2048EFH144 mikromedia 4 for PIC32MZ CAPACITIVE FPI with frame PIC® PIC32 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor PIC32 |
Mfr | Platform |
Series | Utilized IC / Part PIC32MZ2048EFH144 |
Packaging Box | Mounting Type Fixed |
Part Status Active | Contents Board(s), Cable(s), LCD, Accessories |
Type MCU 32-Bit | Interconnect System mikroBUS Shuttle Click |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 193,02000 Kč | 5 193,02 Kč |
| Unit Price without VAT: | 5 193,02000 Kč |
|---|---|
| Unit Price with VAT: | 6 283,55420 Kč |


