
MIKROE-4994 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4994-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4994 |
Description | MIKROMEDIA 5 FOR PIC32MZ CAP FPI |
Customer Reference | |
Detailed Description | PIC32MZ2048EFH144 mikromedia 5 for PIC32MZ CAPACITIVE FPI with bezel PIC® PIC32 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | PIC32 | |
Platform | ||
Utilized IC / Part | PIC32MZ2048EFH144 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), LCD, Accessories | |
Interconnect System | mikroBUS Shuttle Click | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 648,46000 Kč | 5 648,46 Kč |
| Unit Price without VAT: | 5 648,46000 Kč |
|---|---|
| Unit Price with VAT: | 6 834,63660 Kč |


