
LM224APT | |
|---|---|
DigiKey Part Number | 497-4043-2-ND - Tape & Reel (TR) 497-4043-1-ND - Cut Tape (CT) 497-4043-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM224APT |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM224APT Models |
Category | Current - Supply 1.5mA |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.4V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1.3 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 9,13400 Kč | 91,34 Kč |
| 25 | 8,18920 Kč | 204,73 Kč |
| 100 | 7,14140 Kč | 714,14 Kč |
| 250 | 6,64208 Kč | 1 660,52 Kč |
| 500 | 6,34098 Kč | 3 170,49 Kč |
| 1 000 | 6,09320 Kč | 6 093,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,83131 Kč | 14 578,27 Kč |
| 5 000 | 5,67358 Kč | 28 367,90 Kč |
| 7 500 | 5,59454 Kč | 41 959,05 Kč |
| 12 500 | 5,50699 Kč | 68 837,38 Kč |
| 17 500 | 5,45580 Kč | 95 476,50 Kč |
| 25 000 | 5,40662 Kč | 135 165,50 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |







