Standard (General Purpose) Amplifier 4 Circuit Push-Pull 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2902WYPT

DigiKey Part Number
497-10429-2-ND - Tape & Reel (TR)
497-10429-1-ND - Cut Tape (CT)
497-10429-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2902WYPT
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Push-Pull 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM2902WYPT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1.5mA (x4 Channels)
Mfr
Current - Output / Channel
40 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
3 V
Part Status
Active
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
4
Grade
Automotive
Output Type
Push-Pull
Qualification
AEC-Q100
Slew Rate
0.4V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
1.3 MHz
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Current - Input Bias
20 nA
Supplier Device Package
14-TSSOP
Voltage - Input Offset
2 mV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADTL084ARUZAnalog Devices Inc.1 134505-ADTL084ARUZ-ND68,87000 KčSimilar
ADTL084ARUZ-REELAnalog Devices Inc.4 993ADTL084ARUZ-REELCT-ND68,87000 KčSimilar
AS324GTR-G1Diodes Incorporated3 56731-AS324GTR-G1CT-ND7,35000 KčSimilar
LM224DTBR2Gonsemi3 652LM224DTBR2GOSCT-ND9,66000 KčSimilar
LM2902AQT14-13Diodes Incorporated2 400LM2902AQT14-13DICT-ND5,88000 KčSimilar
In-Stock: 545
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
106,29900 Kč62,99 Kč
255,60240 Kč140,06 Kč
1004,85260 Kč485,26 Kč
2504,49356 Kč1 123,39 Kč
5004,27688 Kč2 138,44 Kč
1 0004,09839 Kč4 098,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,91016 Kč9 775,40 Kč
5 0003,79665 Kč18 983,25 Kč
7 5003,73986 Kč28 048,95 Kč
12 5003,67687 Kč45 960,88 Kč
17 5003,64005 Kč63 700,88 Kč
25 0003,60467 Kč90 116,75 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč