
LM224DTBR2G | |
|---|---|
DigiKey Part Number | LM224DTBR2GOSTR-ND - Tape & Reel (TR) LM224DTBR2GOSCT-ND - Cut Tape (CT) LM224DTBR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM224DTBR2G |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM224DTBR2G Models |
Category | Current - Output / Channel 40 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 32 V |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 4 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 90 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,71900 Kč | 67,19 Kč |
| 25 | 6,00560 Kč | 150,14 Kč |
| 100 | 5,20330 Kč | 520,33 Kč |
| 250 | 4,82200 Kč | 1 205,50 Kč |
| 500 | 4,59184 Kč | 2 295,92 Kč |
| 1 000 | 4,40265 Kč | 4 402,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,08042 Kč | 10 201,05 Kč |
| 5 000 | 3,96341 Kč | 19 817,05 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |


