J-FET Amplifier 4 Circuit 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADTL084ARUZ

DigiKey Part Number
505-ADTL084ARUZ-ND
Manufacturer
Manufacturer Product Number
ADTL084ARUZ
Description
IC OPAMP JFET 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADTL084ARUZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1.2mA (x4 Channels)
Mfr
Current - Output / Channel
27 mA
Packaging
Tube
Voltage - Supply Span (Min)
8 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
20V/µs
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
5 MHz
Supplier Device Package
14-TSSOP
Current - Input Bias
2 pA
Base Product Number
Voltage - Input Offset
1.5 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM224APTSTMicroelectronics49 392497-4043-1-ND13,02000 KčSimilar
LM224PTSTMicroelectronics100 420497-1548-1-ND8,61000 KčSimilar
LM2902WYPTSTMicroelectronics545497-10429-1-ND9,03000 KčSimilar
LM2902YPTSTMicroelectronics8 898497-10214-1-ND16,38000 KčSimilar
LMH6702MAX/NOPBTexas Instruments471296-LMH6702MAX/NOPBCT-ND90,92000 KčSimilar
In-Stock: 1 134
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
168,87000 Kč68,87 Kč
1051,73900 Kč517,39 Kč
9642,79219 Kč4 108,05 Kč
19241,00953 Kč7 873,83 Kč
28840,11566 Kč11 553,31 Kč
57638,80620 Kč22 352,37 Kč
1 05637,85247 Kč39 972,21 Kč
2 59236,70689 Kč95 144,26 Kč
5 08836,01772 Kč183 258,16 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:68,87000 Kč
Unit Price with VAT:83,33270 Kč